TCSD-20-D-04.00-01-N | ||
---|---|---|
DigiKey Part Number | SAM12029-ND | |
Manufacturer | ||
Manufacturer Product Number | TCSD-20-D-04.00-01-N | |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") | |
Datasheet | Datasheet | |
EDA/CAD Models | TCSD-20-D-04.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.333' (101.60mm, 4.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.08000 | ¥149.08 |
10 | ¥141.11900 | ¥1,411.19 |
25 | ¥135.86480 | ¥3,396.62 |
50 | ¥132.49880 | ¥6,624.94 |
100 | ¥132.47830 | ¥13,247.83 |