M39012/25-3025 | ||
---|---|---|
DigiKey Part Number | M39012/25-3025-ND | |
Manufacturer | ||
Manufacturer Product Number | M39012/25-3025 | |
Description | CONNECTOR DUST CAP FOR SMA JACKS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For SMA Jacks | |
Datasheet | Datasheet | |
EDA/CAD Models | M39012/25-3025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMA Jacks | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥522.08000 | ¥522.08 |
50 | ¥445.28340 | ¥22,264.17 |
100 | ¥420.71530 | ¥42,071.53 |