SNM-100-BK-T | ||
---|---|---|
DigiKey Part Number | SAM10722-ND | |
Manufacturer | ||
Manufacturer Product Number | SNM-100-BK-T | |
Description | CONN MICRO SHUNT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | SNM-100-BK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.130" (3.30mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
50 | ¥2.80500 | ¥140.25 |
100 | ¥2.29500 | ¥229.50 |
500 | ¥1.95504 | ¥977.52 |
1,000 | ¥1.80629 | ¥1,806.29 |