2 (1 x 2) Position Shunt Connector Black Open Top, Grip 0.100" (2.54mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT-100-BK-T-H

DigiKey Part Number
SAM8972-ND
Manufacturer
Manufacturer Product Number
SNT-100-BK-T-H
Description
CONN SHUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Open Top, Grip 0.100" (2.54mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
SNT-100-BK-T-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Height
0.240" (6.10mm)
Series
Contact Finish
Tin
Packaging
Bulk
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Open Top, Grip
Housing Material
Polybutylene Terephthalate (PBT)
Gender
Female Sockets
Current Rating (Amps)
4.3A per Contact
Number of Positions or Pins (Grid)
2 (1 x 2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,878
Factory Stock: 79,294
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.92000¥1.92
50¥1.51340¥75.67
100¥1.22470¥122.47
500¥1.04102¥520.51
1,000¥0.81356¥813.56
2,000¥0.73483¥1,469.66
5,000¥0.60142¥3,007.10
Manufacturers Standard Package