SIR1-03-L-S-K-TR | ||
---|---|---|
DigiKey Part Number | SAM14541TR-ND - Tape & Reel (TR) SAM14541CT-ND - Cut Tape (CT) SAM14541DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIR1-03-L-S-K-TR | |
Description | CONN SPRING MOD 3POS R/A SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Spring Compression Contact, Non-Gendered Connector Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SIR1-03-L-S-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
50 | ¥27.00880 | ¥1,350.44 |
100 | ¥22.98620 | ¥2,298.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥22.98636 | ¥10,343.86 |
900 | ¥20.44146 | ¥18,397.31 |
1,350 | ¥18.57368 | ¥25,074.47 |