SIR1-03-L-S | ||
---|---|---|
DigiKey Part Number | SAM12853-ND | |
Manufacturer | ||
Manufacturer Product Number | SIR1-03-L-S | |
Description | CONN SPRING MOD 3POS R/A SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Spring Compression Contact, Non-Gendered Connector Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SIR1-03-L-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
50 | ¥24.95640 | ¥1,247.82 |
100 | ¥21.18010 | ¥2,118.01 |
500 | ¥18.79956 | ¥9,399.78 |
1,000 | ¥17.54748 | ¥17,547.48 |