SIR1-05-L-S-K-TR | ||
---|---|---|
DigiKey Part Number | 612-SIR1-05-L-S-K-TR-ND - Tape & Reel (TR) 612-SIR1-05-L-S-K-CT-ND - Cut Tape (CT) 612-SIR1-05-L-S-K-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIR1-05-L-S-K-TR | |
Description | CONN SPRING MOD 5POS R/A SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Spring Compression Contact, Non-Gendered Connector Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SIR1-05-L-S-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
25 | ¥27.33720 | ¥683.43 |
50 | ¥25.36680 | ¥1,268.34 |
100 | ¥24.21760 | ¥2,421.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥24.21776 | ¥10,897.99 |
900 | ¥22.67832 | ¥20,410.49 |