SEAF-50-01-L-06-2-RA-TR | ||
---|---|---|
DigiKey Part Number | 612-SEAF-50-01-L-06-2-RA-TR-ND - Tape & Reel (TR) 612-SEAF-50-01-L-06-2-RA-TRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SEAF-50-01-L-06-2-RA-TR | |
Description | CONN HD ARRAY RCPT 300P R/A SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount, Right Angle Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.411" (10.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.29000 | ¥258.29 |
10 | ¥244.54600 | ¥2,445.46 |
25 | ¥235.35880 | ¥5,883.97 |
50 | ¥229.58680 | ¥11,479.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥187.39360 | ¥18,739.36 |
300 | ¥175.60457 | ¥52,681.37 |