SEAM-50-01-L-06-2-RA-GP-TR | ||
---|---|---|
DigiKey Part Number | SAM14468TR-ND - Tape & Reel (TR) SAM14468CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SEAM-50-01-L-06-2-RA-GP-TR | |
Description | CONN HD ARRAY PLUG 300P R/A SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SEAM-50-01-L-06-2-RA-GP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.311" (7.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.44000 | ¥285.44 |
10 | ¥270.17000 | ¥2,701.70 |
25 | ¥260.07200 | ¥6,501.80 |
50 | ¥253.66880 | ¥12,683.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥207.36944 | ¥25,921.18 |
250 | ¥194.45908 | ¥48,614.77 |