AD8566ARMZ-REEL | ||
---|---|---|
DigiKey Part Number | 505-AD8566ARMZ-REELTR-ND - Tape & Reel (TR) 505-AD8566ARMZ-REELCT-ND - Cut Tape (CT) 505-AD8566ARMZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8566ARMZ-REEL | |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8566ARMZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.23300 | ¥182.33 |
25 | ¥17.20360 | ¥430.09 |
100 | ¥14.65860 | ¥1,465.86 |
250 | ¥13.76380 | ¥3,440.95 |
500 | ¥12.04328 | ¥6,021.64 |
1,000 | ¥9.97879 | ¥9,978.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.29057 | ¥27,871.71 |
6,000 | ¥8.94647 | ¥53,678.82 |