SCRUS-17-G-00.25-AMS-AM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCRUS-17-G-00.25-AMS-AM

DigiKey Part Number
SAM10681-ND
Manufacturer
Manufacturer Product Number
SCRUS-17-G-00.25-AMS-AM
Description
CBL USB2.0 A RCPT-A PLUG W/COUPL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male (Circular Coupling) 0.82' (250.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
SCRUS-17-G-00.25-AMS-AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
0.82' (250.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 25 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP68, Panel Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 102
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥214.25000¥214.25
10¥198.40900¥1,984.09
25¥182.47800¥4,561.95
50¥161.40020¥8,070.01
Manufacturers Standard Package