USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Shielded
Bulgin Circular Power Connectors Available At Digi-Key
Bulgin Circular Data Connectors Available at Digi-Key

PX0844/A/0M50/A

DigiKey Part Number
708-1930-ND
Manufacturer
Manufacturer Product Number
PX0844/A/0M50/A
Description
CBL USB2.0 A PLUG-A PLUG W/COUPL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
PX0844/A/0M50/A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
Data Transfer and Charge, Industrial Environments - IP68, Panel Mount
Configuration
Base Product Number
Length
1.64' (500.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 390 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥441.62000¥441.62
10¥375.38300¥3,753.83
25¥351.88840¥8,797.21
50¥335.10680¥16,755.34
100¥319.13170¥31,913.17
250¥299.18100¥74,795.25
Manufacturers Standard Package

Other Suppliers on DigiKey

390In Stock
Ships from WEC