SCPE-G-02.00-S-O-NP | ||
---|---|---|
DigiKey Part Number | SAM16026-ND | |
Manufacturer | ||
Manufacturer Product Number | SCPE-G-02.00-S-O-NP | |
Description | CABLE MOD 8P8C PLUG-CABLE 6.56' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.31000 | ¥172.31 |
10 | ¥159.59000 | ¥1,595.90 |
25 | ¥146.78320 | ¥3,669.58 |
50 | ¥139.04660 | ¥6,952.33 |