QMS-052-06.75-L-D-A | |
---|---|
DigiKey Part Number | SAM9768-ND |
Manufacturer | |
Manufacturer Product Number | QMS-052-06.75-L-D-A |
Description | CONN HDR 104POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-052-06.75-L-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 104 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm, 13mm | |
Height Above Board | 0.265" (6.73mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
52 | ¥119.12538 | ¥6,194.52 |
104 | ¥94.74279 | ¥9,853.25 |
208 | ¥86.69668 | ¥18,032.91 |
468 | ¥78.32799 | ¥36,657.50 |