LM339APW | ||
---|---|---|
DigiKey Part Number | 296-26099-5-ND | |
Manufacturer | ||
Manufacturer Product Number | LM339APW | |
Description | IC COMPARATOR 4 DIFF 14TSSOP | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Collector 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM339APW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.77400 | ¥77.74 |
90 | ¥6.06400 | ¥545.76 |
270 | ¥5.66870 | ¥1,530.55 |
540 | ¥5.00969 | ¥2,705.23 |
1,080 | ¥3.95501 | ¥4,271.41 |
2,520 | ¥3.69134 | ¥9,302.18 |
5,040 | ¥3.50678 | ¥17,674.17 |