
MTMM-103-10-T-D-355 | |
|---|---|
DigiKey Part Number | MTMM-103-10-T-D-355-ND |
Manufacturer | |
Manufacturer Product Number | MTMM-103-10-T-D-355 |
Description | CONN HEADER VERT 6POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTMM-103-10-T-D-355 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.355" (9.02mm) |
Series | Contact Length - Post 0.141" (3.58mm) |
Packaging Bulk | Overall Contact Length 0.555" (14.10mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.10000 | ¥5.10 |
| 50 | ¥4.29400 | ¥214.70 |
| 100 | ¥3.66780 | ¥366.78 |
| 500 | ¥3.13106 | ¥1,565.53 |
| 1,000 | ¥2.88505 | ¥2,885.05 |











