LPAF-40-03.0-L-08-2-K-TR | ||
---|---|---|
DigiKey Part Number | 612-LPAF-40-03.0-L-08-2-K-TR-ND - Tape & Reel (TR) 612-LPAF-40-03.0-L-08-2-K-CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | LPAF-40-03.0-L-08-2-K-TR | |
Description | .050" LP ARRAY HIGH-SPEED HIGH- | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 320 Position Connector Array, Female Sockets Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | LPAF-40-03.0-L-08-2-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.110" (2.79mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.58000 | ¥226.58 |
10 | ¥214.51000 | ¥2,145.10 |
25 | ¥206.46520 | ¥5,161.63 |
50 | ¥201.37520 | ¥10,068.76 |
100 | ¥164.35110 | ¥16,435.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥151.95549 | ¥53,184.42 |
700 | ¥146.33161 | ¥102,432.13 |