LPAF-40-03.5-S-08-2-K-TR | |
---|---|
DigiKey Part Number | SAM15018TR-ND - Tape & Reel (TR) SAM15018CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPAF-40-03.5-S-08-2-K-TR |
Description | CONN ARRAY RCPT 320POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAF-40-03.5-S-08-2-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.75000 | ¥242.75 |
10 | ¥229.86200 | ¥2,298.62 |
25 | ¥221.16000 | ¥5,529.00 |
50 | ¥215.82540 | ¥10,791.27 |
100 | ¥176.09050 | ¥17,609.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
325 | ¥162.87397 | ¥52,934.04 |
650 | ¥134.63329 | ¥87,511.64 |