ISSM-10 | |
---|---|
DigiKey Part Number | SAM11449-ND |
Manufacturer | |
Manufacturer Product Number | ISSM-10 |
Description | CONN HSG 10POS 2.54MM |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISSM-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.74000 | ¥14.74 |
10 | ¥12.83400 | ¥128.34 |
25 | ¥12.28320 | ¥307.08 |
50 | ¥12.01120 | ¥600.56 |
100 | ¥11.46550 | ¥1,146.55 |
250 | ¥10.37352 | ¥2,593.38 |
500 | ¥9.55462 | ¥4,777.31 |
1,000 | ¥8.18975 | ¥8,189.75 |
2,500 | ¥7.64377 | ¥19,109.42 |