ICO-316-SGT | ||
---|---|---|
DigiKey Part Number | SAM11390-ND | |
Manufacturer | ||
Manufacturer Product Number | ICO-316-SGT | |
Description | CONN IC DIP SOCKET 16POS GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | ICO-316-SGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Contact Material - Post | Brass | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.46000 | ¥30.46 |
10 | ¥27.64100 | ¥276.41 |
25 | ¥26.18120 | ¥654.53 |
50 | ¥25.57220 | ¥1,278.61 |
100 | ¥24.35380 | ¥2,435.38 |
250 | ¥21.30948 | ¥5,327.37 |
500 | ¥20.70070 | ¥10,350.35 |
1,000 | ¥17.65650 | ¥17,656.50 |
2,500 | ¥16.43886 | ¥41,097.15 |