HSEC8-140-01-S-DV-A-BL | ||
---|---|---|
DigiKey Part Number | SAM11348-ND | |
Manufacturer | ||
Manufacturer Product Number | HSEC8-140-01-S-DV-A-BL | |
Description | CONN EDGE DUAL FMALE 80POS 0.031 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | HSEC8-140-01-S-DV-A-BL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 40 | |
Number of Positions | 80 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.53000 | ¥74.53 |
10 | ¥67.07600 | ¥670.76 |
25 | ¥63.18760 | ¥1,579.69 |
40 | ¥61.56750 | ¥2,462.70 |
80 | ¥59.94725 | ¥4,795.78 |
230 | ¥53.46648 | ¥12,297.29 |
440 | ¥50.22607 | ¥22,099.47 |
945 | ¥44.39338 | ¥41,951.74 |