HSEC8-140-01-S-DV-A | ||
---|---|---|
DigiKey Part Number | SAM9507-ND | |
Manufacturer | ||
Manufacturer Product Number | HSEC8-140-01-S-DV-A | |
Description | CONN EDGE DUAL FMALE 80POS 0.031 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | HSEC8-140-01-S-DV-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 80 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HSEC8-DV Series Catalog Page |
Other Related Documents | |
Video File | Samtec High Speed Edge Card Sockets |
Design Resources | HSEC8-EM Edgemount Footprint |
Featured Product | HSEC8 High-Speed Edge Card Connectors |
CAD Models | HSEC8-140-01-S-DV-A Models |
HTML Datasheet | HSEC8-DV Series Catalog Page |
EDA Models | HSEC8-140-01-S-DV-A Models |
Reliability Documents | HSEC8 Design Qualification Test Report |
Product Drawings | HSEC8-DV Series Print |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.49000 | ¥43.49 |
10 | ¥39.51700 | ¥395.17 |
25 | ¥37.42480 | ¥935.62 |
40 | ¥36.55400 | ¥1,462.16 |
80 | ¥34.81325 | ¥2,785.06 |
230 | ¥30.46165 | ¥7,006.18 |
440 | ¥29.59145 | ¥13,020.24 |
945 | ¥25.23975 | ¥23,851.56 |
2,400 | ¥23.49908 | ¥56,397.79 |
Attribute | Description |
---|---|
Other Names | SAM9507 2266-HSEC8-140-01-S-DV-A |
Standard Package | 56 |