FTSH-105-01-L-DV-007-K-A-P-TR | ||
---|---|---|
DigiKey Part Number | 612-FTSH-105-01-L-DV-007-K-A-P-TR-ND - Tape & Reel (TR) 612-FTSH-105-01-L-DV-007-K-A-P-TRCT-ND - Cut Tape (CT) 612-FTSH-105-01-L-DV-007-K-A-P-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FTSH-105-01-L-DV-007-K-A-P-TR | |
Description | CONN HEADER SMD 10POS 1.27MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FTSH-105-01-L-DV-007-K-A-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | 9 | |
Style | ||
Shrouding | Shrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.099" (2.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Keying Shroud, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.54500 | ¥455.45 |
100 | ¥40.13060 | ¥4,013.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
425 | ¥13.91012 | ¥5,911.80 |
850 | ¥12.44586 | ¥10,578.98 |
1,275 | ¥10.98166 | ¥14,001.62 |
2,125 | ¥10.61560 | ¥22,558.15 |
2,975 | ¥10.24954 | ¥30,492.38 |