FJH-20-D-10.00-4 | |
---|---|
DigiKey Part Number | FJH-20-D-10.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-20-D-10.00-4 |
Description | CABLE FFC/FPC 20POS 0.5MM 10" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-20-D-10.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.94000 | ¥47.94 |
10 | ¥43.38600 | ¥433.86 |
25 | ¥40.98440 | ¥1,024.61 |
50 | ¥39.98440 | ¥1,999.22 |
100 | ¥37.98550 | ¥3,798.55 |
250 | ¥35.19776 | ¥8,799.44 |