FJH-20-D-03.00-4 | |
---|---|
DigiKey Part Number | SAM11204-ND |
Manufacturer | |
Manufacturer Product Number | FJH-20-D-03.00-4 |
Description | CABLE FFC/FPC 20POS 0.5MM 3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-20-D-03.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥28.42300 | ¥284.23 |
25 | ¥26.91840 | ¥672.96 |
50 | ¥26.29460 | ¥1,314.73 |
100 | ¥25.04180 | ¥2,504.18 |
250 | ¥21.91152 | ¥5,477.88 |
500 | ¥21.28558 | ¥10,642.79 |
1,000 | ¥18.15532 | ¥18,155.32 |
2,500 | ¥16.90318 | ¥42,257.95 |