FJH-10-R-02.00-4 | ||
---|---|---|
DigiKey Part Number | SAM11200-ND | |
Manufacturer | ||
Manufacturer Product Number | FJH-10-R-02.00-4 | |
Description | CABLE FFC/FPC 10POS 0.5MM 2" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FJH-10-R-02.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.78000 | ¥19.78 |
10 | ¥17.97800 | ¥179.78 |
25 | ¥17.02600 | ¥425.65 |
50 | ¥16.62880 | ¥831.44 |
100 | ¥15.83750 | ¥1,583.75 |
250 | ¥13.85772 | ¥3,464.43 |
500 | ¥13.46186 | ¥6,730.93 |
1,000 | ¥11.48217 | ¥11,482.17 |
2,500 | ¥10.69028 | ¥26,725.70 |