FFSD-08-01-N | ||
---|---|---|
DigiKey Part Number | SAM10474-ND | |
Manufacturer | ||
Manufacturer Product Number | FFSD-08-01-N | |
Description | CONN RCPT 16POS IDC 30AWG GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 30 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.32000 | ¥61.32 |
10 | ¥55.43800 | ¥554.38 |
25 | ¥52.37560 | ¥1,309.39 |
50 | ¥51.09820 | ¥2,554.91 |
100 | ¥48.54350 | ¥4,854.35 |
250 | ¥43.43336 | ¥10,858.34 |
500 | ¥40.87860 | ¥20,439.30 |
1,000 | ¥35.76878 | ¥35,768.78 |