FC1-25-01-T-LC-K-TR | |
---|---|
DigiKey Part Number | 612-FC1-25-01-T-LC-K-TR-ND - Tape & Reel (TR) 612-FC1-25-01-T-LC-K-TRCT-ND - Cut Tape (CT) 612-FC1-25-01-T-LC-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1-25-01-T-LC-K-TR |
Description | CONN FFC VERT 25POS 1MM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FC1-25-01-T-LC-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.204" (5.18mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Board Lock, Pick and Place Cap | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥30.11200 | ¥301.12 |
25 | ¥28.52240 | ¥713.06 |
50 | ¥27.85920 | ¥1,392.96 |
100 | ¥26.53260 | ¥2,653.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥20.31977 | ¥9,651.89 |
950 | ¥17.33158 | ¥16,465.00 |
2,375 | ¥16.73393 | ¥39,743.08 |
3,325 | ¥16.13629 | ¥53,653.16 |