BC847CT-7-F | ||
---|---|---|
DigiKey Part Number | BC847CT-7FDITR-ND - Tape & Reel (TR) BC847CT-7FDICT-ND - Cut Tape (CT) BC847CT-7FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC847CT-7-F | |
Description | TRANS NPN 45V 0.1A SOT523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | BC847CT-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BC847AT, BT, CT |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev A/T Chg 5/Apr/2021 |
EDA Models | BC847CT-7-F Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
10 | ¥0.87800 | ¥8.78 |
100 | ¥0.42680 | ¥42.68 |
500 | ¥0.35590 | ¥177.95 |
1,000 | ¥0.24730 | ¥247.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21429 | ¥642.87 |
6,000 | ¥0.19878 | ¥1,192.68 |
9,000 | ¥0.17072 | ¥1,536.48 |
Attribute | Description |
---|---|
Other Names | BC847CT-7-FDIDKR BC847CT-7-FDICT-ND BC847CT-7-FDITR-ND BC847CT7F BC847CT-7-FDITR BC847CT-7-F-ND BC847CT-7FDITR BC847CT-7-FDIDKR-ND BC847CT-7FDICT BC847CT-7FDIDKR BC847CT-7-FDICT |
Standard Package | 3,000 |