ERF8-049-05.0-L-DV-L-K-TR | ||
---|---|---|
DigiKey Part Number | SAM13604TR-ND - Tape & Reel (TR) SAM13604CT-ND - Cut Tape (CT) SAM13604DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERF8-049-05.0-L-DV-L-K-TR | |
Description | CONN SOCKET 98POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 98 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold | |
EDA/CAD Models | ERF8-049-05.0-L-DV-L-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 98 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.27000 | ¥81.27 |
10 | ¥73.11200 | ¥731.12 |
25 | ¥68.87640 | ¥1,721.91 |
50 | ¥67.11140 | ¥3,355.57 |
100 | ¥65.34480 | ¥6,534.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥45.85392 | ¥17,195.22 |
750 | ¥40.29585 | ¥30,221.89 |
1,125 | ¥38.07269 | ¥42,831.78 |
1,875 | ¥36.96107 | ¥69,302.01 |