0787980001 | ||
---|---|---|
DigiKey Part Number | WM24423TR-ND - Tape & Reel (TR) WM24423CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0787980001 | |
Description | CONN SAS/PCIE RCP 68P SLD RA SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Data Center Solutions |
PCN Assembly/Origin | Mult Devs Alt Supplier 24/May/2022 |
HTML Datasheet | |
Product Drawings | 0787980001 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.99000 | ¥159.99 |
10 | ¥138.40300 | ¥1,384.03 |
100 | ¥118.50500 | ¥11,850.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
270 | ¥118.50500 | ¥31,996.35 |
Attribute | Description |
---|---|
Other Names | WM24423DKR WM24423DKRINACTIVE 0787980001-ND 78798-0001 787980001 WM24423CT 078798-0001 WM24423DKR-ND WM24423TR |
Standard Package | 270 |