C28S-04.00-SPS8-SPS8 | ||
---|---|---|
DigiKey Part Number | SAM15970-ND | |
Manufacturer | ||
Manufacturer Product Number | C28S-04.00-SPS8-SPS8 | |
Description | CBL ASSY U.FL PLUG TO PLUG 4" | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) Twinaxial 4.000" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | Twinaxial | |
Cable Impedance | 100 Ohms | |
Overall Impedance | 100 Ohms | |
Frequency - Max | 4 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -20°C ~ 105°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥730.02000 | ¥730.02 |
10 | ¥669.93600 | ¥6,699.36 |
25 | ¥644.16920 | ¥16,104.23 |
50 | ¥622.69840 | ¥31,134.92 |
100 | ¥588.34150 | ¥58,834.15 |