BSH-060-01-L-D-A | ||
---|---|---|
DigiKey Part Number | SAM9185-ND | |
Manufacturer | ||
Manufacturer Product Number | BSH-060-01-L-D-A | |
Description | CONN SOCKET 120POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 120 Position Connector Socket, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | BSH-060-01-L-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.65000 | ¥83.65 |
10 | ¥74.14700 | ¥741.47 |
80 | ¥64.64250 | ¥5,171.40 |
440 | ¥55.13602 | ¥24,259.85 |
945 | ¥50.57306 | ¥47,791.54 |