SPMWHT541ML5XAT0S5 | |
---|---|
DigiKey Part Number | 1510-1538-2-ND - Tape & Reel (TR) 1510-1538-1-ND - Cut Tape (CT) 1510-1538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT541ML5XAT0S5 |
Description | LED LM561C NEUT WHT 4000K 5630 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LM561C White, Neutral 4000K 2.75V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (34lm ~ 36lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 196 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.10000 | ¥21.00 |
100 | ¥0.94180 | ¥94.18 |
500 | ¥0.85104 | ¥425.52 |
1,000 | ¥0.69897 | ¥698.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.60783 | ¥1,519.58 |
5,000 | ¥0.54705 | ¥2,735.25 |
12,500 | ¥0.48626 | ¥6,078.25 |
25,000 | ¥0.45587 | ¥11,396.75 |
62,500 | ¥0.41029 | ¥25,643.12 |
125,000 | ¥0.39509 | ¥49,386.25 |