SPMWHT541ML5XATMS6 | ||
---|---|---|
DigiKey Part Number | 1510-2183-2-ND - Tape & Reel (TR) 1510-2183-1-ND - Cut Tape (CT) 1510-2183-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWHT541ML5XATMS6 | |
Description | LED LM561C NEUT WHT 4000K 5630 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM561C White, Neutral 4000K 2.75V 65mA 120° 4-SMD, Flat Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | SPMWHT541ML5XATMS6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 37lm (36lm ~ 38lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 207 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM561C CRI80 Series |
PCN Assembly/Origin | LM561B+LM561C COO 24/Jan/2024 |
PCN Packaging | All Dev Label Chg Sep/2020 |
EDA Models | SPMWHT541ML5XATMS6 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.03000 | ¥3.03 |
10 | ¥2.40700 | ¥24.07 |
100 | ¥1.08080 | ¥108.08 |
500 | ¥0.97590 | ¥487.95 |
1,000 | ¥0.80167 | ¥801.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.69712 | ¥1,742.80 |
5,000 | ¥0.62741 | ¥3,137.05 |
12,500 | ¥0.55770 | ¥6,971.25 |
25,000 | ¥0.52284 | ¥13,071.00 |
62,500 | ¥0.47056 | ¥29,410.00 |
125,000 | ¥0.45313 | ¥56,641.25 |
Attribute | Description |
---|---|
Other Names | 1510-2183-2 1510-2183-1 1510-2183-6 |
Standard Package | 2,500 |