SPHWH2L3D30CD4RTP3 | ||
---|---|---|
DigiKey Part Number | 1510-1779-2-ND - Tape & Reel (TR) 1510-1779-1-ND - Cut Tape (CT) 1510-1779-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPHWH2L3D30CD4RTP3 | |
Description | LED LH351B COOL WHITE 5000K 3535 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LH351B White, Cool 5000K 2.8V 350mA 120° 1414 (3535 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SPHWH2L3D30CD4RTP3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 175lm (160lm ~ 190lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 179 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.081" (2.06mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LH351B Datasheet |
Featured Product | LH351B LED Series |
PCN Packaging | All Dev Label Chg Sep/2020 |
EDA Models | SPHWH2L3D30CD4RTP3 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.07000 | ¥7.07 |
10 | ¥4.58700 | ¥45.87 |
100 | ¥3.00250 | ¥300.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.37066 | ¥2,370.66 |
2,000 | ¥2.21263 | ¥4,425.26 |
5,000 | ¥2.13358 | ¥10,667.90 |
10,000 | ¥2.10197 | ¥21,019.70 |
25,000 | ¥2.05456 | ¥51,364.00 |
Attribute | Description |
---|---|
Other Names | 1510-1779 1510-1779-2 1510-1779-1 1510-1779-6 1510-1779-ND |
Standard Package | 1,000 |