SPMWHD32AMH0XAV0PV | ||
---|---|---|
DigiKey Part Number | 1510-SPMWHD32AMH0XAV0PVTR-ND - Tape & Reel (TR) 1510-SPMWHD32AMH0XAV0PVCT-ND - Cut Tape (CT) 1510-SPMWHD32AMH0XAV0PVDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWHD32AMH0XAV0PV | |
Description | LED LM301H EVO WM WHT 3000K 1212 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM301H EVO White, Warm 3000K 2.75V 65mA 120° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.54000 | ¥3.54 |
10 | ¥2.19800 | ¥21.98 |
100 | ¥1.26550 | ¥126.55 |
1,000 | ¥0.99036 | ¥990.36 |
2,000 | ¥0.90789 | ¥1,815.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.90787 | ¥3,631.48 |
8,000 | ¥0.82533 | ¥6,602.64 |
12,000 | ¥0.77031 | ¥9,243.72 |
28,000 | ¥0.74280 | ¥20,798.40 |
100,000 | ¥0.68778 | ¥68,778.00 |