SPMWHD32AMH1XAH0S0 | ||
---|---|---|
DigiKey Part Number | 1510-SPMWHD32AMH1XAH0S0TR-ND - Tape & Reel (TR) 1510-SPMWHD32AMH1XAH0S0CT-ND - Cut Tape (CT) 1510-SPMWHD32AMH1XAH0S0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWHD32AMH1XAH0S0 | |
Description | LED LM301H WHITE 3030 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM301H White 2.75V 65mA 120° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 39lm (35lm ~ 43lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 207 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM301H ONE |
PCN Design/Specification | Lead Frame Change 01/ Jun/2023 |
PCN Packaging | All Dev Label Chg Sep/2020 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.13800 | ¥21.38 |
100 | ¥1.22890 | ¥122.89 |
1,000 | ¥0.96193 | ¥961.93 |
2,000 | ¥0.88176 | ¥1,763.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.88176 | ¥3,527.04 |
8,000 | ¥0.80161 | ¥6,412.88 |
12,000 | ¥0.74817 | ¥8,978.04 |
28,000 | ¥0.72145 | ¥20,200.60 |
100,000 | ¥0.66801 | ¥66,801.00 |
Attribute | Description |
---|---|
Other Names | 1510-SPMWHD32AMH1XAH0S0CT 1510-SPMWHD32AMH1XAH0S0TR 1510-SPMWHD32AMH1XAH0S0DKR |
Standard Package | 4,000 |