
MSIM-11-A | |
|---|---|
DigiKey Part Number | 2223-MSIM-11-ATR-ND - Tape & Reel (TR) 2223-MSIM-11-ACT-ND - Cut Tape (CT) 2223-MSIM-11-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSIM-11-A |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSIM-11-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.061" (1.55mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥6.31800 | ¥63.18 |
| 25 | ¥6.02360 | ¥150.59 |
| 50 | ¥5.80700 | ¥290.35 |
| 100 | ¥5.60100 | ¥560.10 |
| 250 | ¥5.33888 | ¥1,334.72 |
| 500 | ¥5.14932 | ¥2,574.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.96649 | ¥4,966.49 |
| 2,000 | ¥4.79035 | ¥9,580.70 |
| 3,000 | ¥4.69025 | ¥14,070.75 |
| 5,000 | ¥4.56718 | ¥22,835.90 |
| 7,000 | ¥4.48791 | ¥31,415.37 |
| 10,000 | ¥4.40539 | ¥44,053.90 |


