420550538-0501201 | ||
---|---|---|
DigiKey Part Number | 3876-420550538-0501201-ND | |
Manufacturer | ||
Manufacturer Product Number | 420550538-0501201 | |
Description | ON-METAL STICK TAG-D34-NTAG213 | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write Memory 13.56MHz ISO 14443A Tag | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SAG | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Tag | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Standards | ISO 14443A | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.338" Dia (34.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.36000 | ¥52.36 |
10 | ¥47.97500 | ¥479.75 |
25 | ¥43.61280 | ¥1,090.32 |
100 | ¥39.25130 | ¥3,925.13 |
250 | ¥35.98056 | ¥8,995.14 |
500 | ¥32.70952 | ¥16,354.76 |
1,000 | ¥29.43857 | ¥29,438.57 |