RFID Tag Read/Write 1kB (User) Memory 13.56MHz ISO 14443 Coin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

360

DigiKey Part Number
1528-1130-ND
Manufacturer
Manufacturer Product Number
360
Description
RFID TAG R/W 13.56MHZ COIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 1kB (User) Memory 13.56MHz ISO 14443 Coin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Passive
Manufacturer
Adafruit Industries LLC
Frequency
13.56MHz
Packaging
Bulk
Memory Type
Read/Write
Part Status
Active
Writable Memory
1kB (User)
Style
Coin
Standards
ISO 14443
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.67000¥20.67
Manufacturers Standard Package