
32397 | |
|---|---|
DigiKey Part Number | 32397-ND |
Manufacturer | |
Manufacturer Product Number | 32397 |
Description | RFID TAG READ ONLY 125KHZ COIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 125kHz Coin |
Category | Style Coin |
Manufacturer Parallax Inc. | Frequency 125kHz |
Packaging Bulk | Memory Type Read Only |
Part Status Active | Size / Dimension 25.00mm Dia |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 5 | ¥10.65200 | ¥53.26 |








