Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

50JEV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-50JEV100M8X10.5TR-ND - Tape & Reel (TR) 1189-50JEV100M8X10.5CT-ND - Cut Tape (CT) 1189-50JEV100M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50JEV100M8X10.5 |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50JEV100M8X10.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 384 mA @ 10 kHz |
Part Status Discontinued at DigiKey | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TZV100M8X10.5 | Rubycon | 49,240 | 1189-1651-1-ND | ¥6.20000 | Direct |
| 50JGV100M8X10.5 | Rubycon | 484 | 1189-50JGV100M8X10.5CT-ND | ¥6.70000 | Upgrade |
| 107AXZ050M | CORNELL DUBILIER KNOWLES | 53,020 | 1572-1038-1-ND | ¥9.68000 | Direct |
| 107SML050M | CORNELL DUBILIER KNOWLES | 0 | 1572-1047-1-ND | ¥9.59000 | Direct |
| UUD1H101MNL1GS | Nichicon | 0 | 493-2306-1-ND | ¥6.20000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.70500 | ¥37.05 |
| 50 | ¥2.75880 | ¥137.94 |
| 100 | ¥2.46120 | ¥246.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.95636 | ¥978.18 |
| 1,000 | ¥1.80121 | ¥1,801.21 |
| 2,500 | ¥1.63944 | ¥4,098.60 |
| 5,000 | ¥1.54331 | ¥7,716.55 |
| 12,500 | ¥1.46524 | ¥18,315.50 |
| 25,000 | ¥1.38425 | ¥34,606.25 |
| 50,000 | ¥1.33629 | ¥66,814.50 |














