100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1HA101UP

DigiKey Part Number
PCE3917TR-ND - Tape & Reel (TR)
PCE3917CT-ND - Cut Tape (CT)
PCE3917DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1HA101UP
Description
CAP ALUM 100UF 20% 50V SMD
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1HA101UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
340 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-1HA101UAPPanasonic Industry5,688PCE4610CT-ND¥6.70000Direct
EEE-FK1H101GPPanasonic Industry25,507PCE4323CT-ND¥8.60000Direct
EEE-FK1H101PPanasonic Industry8,097PCE3809CT-ND¥7.36000MFR Recommended
EEE-FP1H101APPanasonic Industry3,662P19726CT-ND¥9.51000Upgrade
EEE-1HA101APPanasonic Industry1,000PCE4609CT-ND¥7.03000Similar
In-Stock: 48,751
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥3.79600¥37.96
50¥2.84320¥142.16
100¥2.54050¥254.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥1.98198¥990.99
1,000¥1.82056¥1,820.56
1,500¥1.73901¥2,608.51
2,500¥1.64811¥4,120.27
3,500¥1.59467¥5,581.35
5,000¥1.54303¥7,715.15
Manufacturers Standard Package