107SML050M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 53,020
Unit Price: ¥2.14000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ¥1.30000
Datasheet

Direct


Rubycon
In Stock: 15,320
Unit Price: ¥1.21000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥1.24000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 161
Unit Price: ¥2.58000
Datasheet

Direct


KEMET
In Stock: 2
Unit Price: ¥1.46000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥0.32763
Datasheet

Direct


Panasonic Industry
In Stock: 48,201
Unit Price: ¥1.33000
Datasheet

Upgrade


Rubycon
In Stock: 484
Unit Price: ¥1.48000
Datasheet

Upgrade


Rubycon
In Stock: 49,240
Unit Price: ¥1.37000
Datasheet

Upgrade


Würth Elektronik
In Stock: 4,198
Unit Price: ¥1.24000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: ¥1.13000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 6,678
Unit Price: ¥3.43000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 495
Unit Price: ¥2.81000
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.99Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107SML050M

DigiKey Part Number
1572-1047-2-ND - Tape & Reel (TR)
1572-1047-1-ND - Cut Tape (CT)
1572-1047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
107SML050M
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.99Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.417" (10.60mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
1.99Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
107AXZ050MCORNELL DUBILIER KNOWLES53,0201572-1038-1-ND¥2.14000Direct
50JEV100M8X10.5Rubycon01189-50JEV100M8X10.5CT-ND¥1.30000Direct
50SEV100M8X10.5Rubycon15,3201189-3099-1-ND¥1.21000Direct
AVE107M50F24T-FCornell Dubilier Knowles0338-4430-1-ND¥1.24000Direct
AVS107M50F24T-FCornell Dubilier Knowles161338-AVS107M50F24T-FCT-ND¥2.58000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.59000¥9.59
10¥6.09500¥60.95
50¥4.64440¥232.22
100¥4.18630¥418.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.39600¥1,698.00
1,000¥3.14690¥3,146.90
1,500¥3.02114¥4,531.71
2,500¥2.88097¥7,202.43
3,500¥2.79857¥9,794.99
5,000¥2.71898¥13,594.90
Manufacturers Standard Package