10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350CFX10MEFCT810X20

DigiKey Part Number
1189-350CFX10MEFCT810X20CT-ND - Cut Tape (CT)
1189-350CFX10MEFCT810X20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
350CFX10MEFCT810X20
Description
CAP ALUM 10UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350CFX10MEFCT810X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
84 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
280 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350BXC10MEFC10X20Rubycon6151189-350BXC10MEFC10X20-ND¥9.43000Parametric Equivalent
350CFX10MEFC10X20Rubycon8351189-350CFX10MEFC10X20-ND¥7.77000Parametric Equivalent
400BXC10MEFCT810X20Rubycon901189-4186-1-ND¥7.61000Parametric Equivalent
400CFX10MEFC10X20Rubycon9481189-400CFX10MEFC10X20-ND¥9.92000Parametric Equivalent
450BXC10MEFC10X20Rubycon105,2581189-1894-ND¥5.62000Parametric Equivalent
In-Stock: 408
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥4.21800¥42.18
50¥3.16740¥158.37
100¥2.83400¥283.40
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.25830¥1,129.15
1,000¥2.07670¥2,076.70
1,500¥1.98501¥2,977.51
2,500¥1.88279¥4,706.98
3,500¥1.82267¥6,379.35
5,000¥1.76461¥8,823.05
Manufacturers Standard Package