
350CFX10MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-350CFX10MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 350CFX10MEFC10X20 |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350CFX10MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350BXC10MEFC10X20 | Rubycon | 615 | 1189-350BXC10MEFC10X20-ND | ¥9.43000 | Parametric Equivalent |
| 350CFX10MEFCT810X20 | Rubycon | 408 | 1189-350CFX10MEFCT810X20CT-ND | ¥6.70000 | Parametric Equivalent |
| 400BXC10MEFCT810X20 | Rubycon | 90 | 1189-4186-1-ND | ¥7.61000 | Parametric Equivalent |
| 400CFX10MEFC10X20 | Rubycon | 948 | 1189-400CFX10MEFC10X20-ND | ¥9.92000 | Parametric Equivalent |
| 450BXC10MEFC10X20 | Rubycon | 105,259 | 1189-1894-ND | ¥5.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥4.88700 | ¥48.87 |
| 50 | ¥3.69000 | ¥184.50 |
| 100 | ¥3.31040 | ¥331.04 |
| 500 | ¥2.65492 | ¥1,327.46 |
| 1,000 | ¥2.44818 | ¥2,448.18 |
| 3,000 | ¥2.18964 | ¥6,568.92 |
| 5,000 | ¥2.09296 | ¥10,464.80 |

