
400BXC10MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-4186-1-ND - Cut Tape (CT) 1189-4186-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400BXC10MEFCT810X20 |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXC10MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC10MEFC10X20 | Rubycon | 105,258 | 1189-1894-ND | ¥5.62000 | Parametric Equivalent |
| 450BXC10MEFCT810X20 | Rubycon | 5,940 | 1189-4199-1-ND | ¥7.86000 | Parametric Equivalent |
| 106KFM400M | CORNELL DUBILIER KNOWLES | 11,774 | 106KFM400M-ND | ¥11.25000 | Parametric Equivalent |
| B43890A9106M000 | TDK | 2,479 | 495-B43890A9106M000-ND | ¥8.44000 | Parametric Equivalent |
| EKXF451ELL100MJ20S | Chemi-Con | 1,890 | 565-5062-ND | ¥14.39000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥4.79600 | ¥47.96 |
| 50 | ¥3.62040 | ¥181.02 |
| 100 | ¥3.24590 | ¥324.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.60134 | ¥1,300.67 |
| 1,000 | ¥2.39798 | ¥2,397.98 |
| 1,500 | ¥2.29529 | ¥3,442.93 |
| 2,500 | ¥2.18080 | ¥5,452.00 |
| 3,500 | ¥2.11349 | ¥7,397.22 |
| 5,000 | ¥2.04847 | ¥10,242.35 |

