10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXC10MEFC10X20

DigiKey Part Number
1189-1894-ND
Manufacturer
Manufacturer Product Number
450BXC10MEFC10X20
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXC10MEFC10X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
99 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
330 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350BXC10MEFC10X20Rubycon6151189-350BXC10MEFC10X20-ND¥9.43000Similar
350CFX10MEFC10X20Rubycon8351189-350CFX10MEFC10X20-ND¥7.77000Similar
400CFX10MEFC10X20Rubycon9481189-400CFX10MEFC10X20-ND¥9.92000Similar
450PX10MEFCRK10X20Rubycon9801189-450PX10MEFCRK10X20-ND¥9.26000Similar
In-Stock: 105,259
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥3.49000¥34.90
50¥2.60500¥130.25
100¥2.32210¥232.21
500¥1.83556¥917.78
1,000¥1.68198¥1,681.98
3,000¥1.48977¥4,469.31
5,000¥1.41790¥7,089.50
Manufacturers Standard Package