
350BXC10MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-350BXC10MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 350BXC10MEFC10X20 |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350BXC10MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXC10MEFCT810X20 | Rubycon | 90 | 1189-4186-1-ND | ¥7.61000 | Parametric Equivalent |
| 450BXC10MEFC10X20 | Rubycon | 105,259 | 1189-1894-ND | ¥5.62000 | Parametric Equivalent |
| 450BXC10MEFCT810X20 | Rubycon | 5,940 | 1189-4199-1-ND | ¥7.86000 | Parametric Equivalent |
| UCY2W100MPD | Nichicon | 3,718 | 493-6858-ND | ¥10.09000 | Upgrade |
| UCYW6100MPD | Nichicon | 154 | 493-6859-ND | ¥10.59000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.02000 | ¥60.20 |
| 50 | ¥4.57640 | ¥228.82 |
| 100 | ¥4.11920 | ¥411.92 |
| 500 | ¥3.33336 | ¥1,666.68 |
| 1,000 | ¥3.08569 | ¥3,085.69 |
| 3,000 | ¥2.77585 | ¥8,327.55 |
| 5,000 | ¥2.66005 | ¥13,300.25 |

